10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3TTK-1060K

DigiKey Part Number
M3TTK-1060K-ND
Manufacturer
Manufacturer Product Number
M3TTK-1060K
Description
IDC CABLE - MSD10K/MC10F/MSD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.104.94000kr.104.94
10kr.80.69000kr.806.90
25kr.72.97280kr.1,824.32
50kr.67.75420kr.3,387.71
100kr.63.02240kr.6,302.24
250kr.57.44200kr.14,360.50
500kr.53.68316kr.26,841.58
1.000kr.50.28331kr.50,283.31
Manufacturers Standard Package
Unit Price without VAT:kr.104.94000
Unit Price with VAT:kr.131.17500
Alternate Length
IDC CABLE - MSD10K/MC10F/MSD10K
In-Stock: 0
Unit Price: kr.92.72000
IDC CABLE - MSD10K/MC10F/MSD10K
In-Stock: 0
Unit Price: kr.80.38000