


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.38000 | kr.80.38 |
| 10 | kr.61.72200 | kr.617.22 |
| 25 | kr.55.77400 | kr.1,394.35 |
| 50 | kr.51.75120 | kr.2,587.56 |
| 100 | kr.48.10280 | kr.4,810.28 |
| 250 | kr.43.79884 | kr.10,949.71 |
| 500 | kr.40.89814 | kr.20,449.07 |
| 1.000 | kr.38.27406 | kr.38,274.06 |
| Unit Price without VAT: | kr.80.38000 |
|---|---|
| Unit Price with VAT: | kr.100.47500 |



