


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.98000 | kr.113.98 |
| 10 | kr.87.68600 | kr.876.86 |
| 25 | kr.79.32160 | kr.1,983.04 |
| 50 | kr.73.66520 | kr.3,683.26 |
| 100 | kr.68.53700 | kr.6,853.70 |
| 250 | kr.62.48960 | kr.15,622.40 |
| 500 | kr.58.41664 | kr.29,208.32 |
| 1.000 | kr.54.73325 | kr.54,733.25 |
| Unit Price without VAT: | kr.113.98000 |
|---|---|
| Unit Price with VAT: | kr.142.47500 |




