M3RRK-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-10 G
Part Number Breakdown 3M 1or3

M3RRK-1036J

DigiKey Part Number
M3RRK-1036J-ND
Manufacturer
Manufacturer Product Number
M3RRK-1036J
Description
IDC CABLE - MPR10K/MC10G/MPR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.122.11000kr.122.11
10kr.93.97800kr.939.78
25kr.85.02800kr.2,125.70
50kr.78.97860kr.3,948.93
100kr.73.49310kr.7,349.31
250kr.67.02720kr.16,756.80
500kr.62.67212kr.31,336.06
1.000kr.58.85152kr.58,851.52
Manufacturers Standard Package
Unit Price without VAT:kr.122.11000
Unit Price with VAT:kr.152.63750
Alternate Color
IDC CABLE - MPR10K/MC10M/MPR10K
In-Stock: 0
Unit Price: kr.127.55000
Alternate Length
IDC CABLE - MPR10K/MC10G/MPR10K
In-Stock: 0
Unit Price: kr.113.98000
IDC CABLE - MPR10K/MC10G/MPR10K
In-Stock: 0
Unit Price: kr.117.18000