


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.22000 | kr.262.22 |
| 10 | kr.202.77200 | kr.2,027.72 |
| 25 | kr.183.90800 | kr.4,597.70 |
| 50 | kr.171.17620 | kr.8,558.81 |
| 100 | kr.159.64370 | kr.15,964.37 |
| 250 | kr.146.06144 | kr.36,515.36 |
| Unit Price without VAT: | kr.262.22000 |
|---|---|
| Unit Price with VAT: | kr.327.77500 |




