


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.08000 | kr.239.08 |
| 10 | kr.184.78600 | kr.1,847.86 |
| 25 | kr.167.54320 | kr.4,188.58 |
| 50 | kr.155.90440 | kr.7,795.22 |
| 100 | kr.145.35970 | kr.14,535.97 |
| 250 | kr.132.94040 | kr.33,235.10 |
| 500 | kr.124.73304 | kr.62,366.52 |
| Unit Price without VAT: | kr.239.08000 |
|---|---|
| Unit Price with VAT: | kr.298.85000 |




