


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.73.34000 | kr.73.34 |
10 | kr.64.99800 | kr.649.98 |
25 | kr.62.49720 | kr.1,562.43 |
50 | kr.59.99740 | kr.2,999.87 |
100 | kr.56.66430 | kr.5,666.43 |
250 | kr.51.66440 | kr.12,916.10 |
500 | kr.48.33126 | kr.24,165.63 |
1.000 | kr.44.33139 | kr.44,331.39 |
Unit Price without VAT: | kr.73.34000 |
---|---|
Unit Price with VAT: | kr.91.67500 |


