


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.71.17000 | kr.71.17 |
10 | kr.54.65600 | kr.546.56 |
25 | kr.49.37480 | kr.1,234.37 |
50 | kr.45.80100 | kr.2,290.05 |
100 | kr.42.55870 | kr.4,255.87 |
250 | kr.38.73384 | kr.9,683.46 |
500 | kr.36.15578 | kr.18,077.89 |
1.000 | kr.33.82304 | kr.33,823.04 |
Unit Price without VAT: | kr.71.17000 |
---|---|
Unit Price with VAT: | kr.88.96250 |


