60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1DXK-6036R

DigiKey Part Number
M1DXK-6036R-ND
Manufacturer
Manufacturer Product Number
M1DXK-6036R
Description
IDC CABLE - MKR60K/MC60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.210.90000kr.210.90
10kr.162.88500kr.1,628.85
25kr.147.62000kr.3,690.50
50kr.137.31400kr.6,865.70
100kr.127.97440kr.12,797.44
250kr.116.97200kr.29,243.00
500kr.109.56732kr.54,783.66
Manufacturers Standard Package
Unit Price without VAT:kr.210.90000
Unit Price with VAT:kr.263.62500
Alternate Color
IDC CABLE - MKR60K/MC60G/X
In-Stock: 0
Unit Price: kr.170.14000