


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.76000 | kr.167.76 |
| 10 | kr.129.36100 | kr.1,293.61 |
| 25 | kr.117.15560 | kr.2,928.89 |
| 50 | kr.108.91360 | kr.5,445.68 |
| 100 | kr.101.44320 | kr.10,144.32 |
| 250 | kr.92.63956 | kr.23,159.89 |
| 500 | kr.86.71294 | kr.43,356.47 |
| Unit Price without VAT: | kr.167.76000 |
|---|---|
| Unit Price with VAT: | kr.209.70000 |


