


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.25000 | kr.105.25 |
| 10 | kr.80.97100 | kr.809.71 |
| 25 | kr.73.22800 | kr.1,830.70 |
| 50 | kr.67.99220 | kr.3,399.61 |
| 100 | kr.63.24490 | kr.6,324.49 |
| 250 | kr.57.64640 | kr.14,411.60 |
| 500 | kr.53.87528 | kr.26,937.64 |
| 1.000 | kr.50.46439 | kr.50,464.39 |
| Unit Price without VAT: | kr.105.25000 |
|---|---|
| Unit Price with VAT: | kr.131.56250 |


