


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.70000 | kr.75.70 |
| 10 | kr.58.15200 | kr.581.52 |
| 25 | kr.52.54160 | kr.1,313.54 |
| 50 | kr.48.74680 | kr.2,437.34 |
| 100 | kr.45.30270 | kr.4,530.27 |
| 250 | kr.41.24064 | kr.10,310.16 |
| 500 | kr.38.50270 | kr.19,251.35 |
| 1.000 | kr.36.02567 | kr.36,025.67 |
| Unit Price without VAT: | kr.75.70000 |
|---|---|
| Unit Price with VAT: | kr.94.62500 |


