HF759/34SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF759/34SF

DigiKey Part Number
ME34R-10-ND
Manufacturer
Manufacturer Product Number
HF759/34SF
Description
CBL RIBN 34COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable, Round Jacket
Number of Conductors
34
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.650" (41.91mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-10°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 34COND 0.05 GRAY 275'
In-Stock: 0
Unit Price: kr.17.96526
CBL RIBN 34COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 5'
In-Stock: 3
Unit Price: kr.219.58000