
HF759/34SF | |
|---|---|
DigiKey Part Number  | ME34R-275-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HF759/34SF  | 
Description  | CBL RIBN 34COND 0.05 GRAY 275'  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | Flat Cable, Round Jacket  | |
Number of Conductors  | 34  | |
Pitch  | ||
Length  | 275.0' (83.82m)  | |
Wire Gauge  | 28 AWG  | |
Conductor Strand  | 7 Strands / 36 AWG  | |
Shielding  | Unshielded  | |
Jacket Color  | ||
Ribbon Thickness  | -  | |
Ribbon Width  | 1.650" (41.91mm)  | |
Jacket (Insulation) Material  | Polyolefin (PO)  | |
Voltage  | 150 V  | |
Operating Temperature  | -10°C ~ 75°C  | |
Ratings  | UL Style 22170  | |
Features  | Splice Free, Zippable  | |
Conductor Material  | Copper, Tinned  | |
Insulation Resistance  | 10GOhm  | |
First Conductor Mark  | Blue  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.200 | kr.17.96526 | kr.39,523.57 | 
| Unit Price without VAT: | kr.17.96526 | 
|---|---|
| Unit Price with VAT: | kr.22.45658 | 






