HF365, HF319
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/60SF

DigiKey Part Number
MD60R-50-ND
Manufacturer
Manufacturer Product Number
HF365/60SF
Description
CBL RIBN 60COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
60
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
3.000" (76.20mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 60COND 0.05 GRY FEET
In-Stock: 571
Unit Price: kr.51.65000
CBL RIBN 60COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: