
HF365/60SF | |
|---|---|
DigiKey Part Number | MD60R-100-ND 19-HF365/60SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/60SF |
Description | CBL RIBN 60COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.65000 | kr.51.65 |
| 2 | kr.46.88000 | kr.93.76 |
| 3 | kr.44.28667 | kr.132.86 |
| 5 | kr.41.21600 | kr.206.08 |
| 7 | kr.39.29571 | kr.275.07 |
| 10 | kr.37.36300 | kr.373.63 |
| 25 | kr.32.79880 | kr.819.97 |
| 50 | kr.29.72420 | kr.1,486.21 |
| 100 | kr.26.94980 | kr.2,694.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.94980 | kr.2,694.98 |
| 200 | kr.24.45215 | kr.4,890.43 |
| 300 | kr.23.11103 | kr.6,933.31 |
| 500 | kr.21.53818 | kr.10,769.09 |
| 700 | kr.20.56979 | kr.14,398.85 |
| 1.000 | kr.19.59846 | kr.19,598.46 |
| 2.500 | kr.18.68984 | kr.46,724.60 |
| Unit Price without VAT: | kr.51.65000 |
|---|---|
| Unit Price with VAT: | kr.64.56250 |







