FP-301-VW-1 1/2-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.11580
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.87680
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.7.11680
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.19680
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.50920
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.4.96120
Datasheet

Parametric Equivalent


3M
In Stock: 100
Unit Price: kr.2.70600
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.498.24000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.85020
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.41540
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: kr.1.07900
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-VW-1 1/2-BLACK

DigiKey Part Number
FP-301-VW-11/2-BLACK-ND
Manufacturer
Manufacturer Product Number
FP-301-VW-1 1/2-BLACK
Description
HEATSHRINK 1-1/2" X 0.5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1-1/2" X 100' BLACK
In-Stock: 0
Unit Price: kr.1,782.85000
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: