Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" WT 1000'

DigiKey Part Number
FP116W-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" WT 1000'
Description
HEATSHRK FP301 1/16"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.0.97380kr.48.69
100kr.0.89520kr.89.52
150kr.0.85207kr.127.81
250kr.0.80136kr.200.34
350kr.0.76931kr.269.26
500kr.0.73696kr.368.48
1.250kr.0.65971kr.824.64
2.500kr.0.60676kr.1,516.90
5.000kr.0.58938kr.2,946.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.97380
Unit Price with VAT:kr.1.21725
Alternate Color
HEATSHRK FP301 1/16"X4" 50=50PC
In-Stock: 0
Unit Price: kr.1.45560
HEATSHRK FP301 1/16"X4" 50=50PC
In-Stock: 0
Unit Price: kr.0.97380
HEATSHRK FP301 1/16"X4" 50=50PC
In-Stock: 0
Unit Price: kr.0.97500
HEATSHRK FP301 1/16"X4" 50=50PC
In-Stock: 0
Unit Price: kr.0.97500
HEATSHRK FP301 1/16"X4" 50=50PC
In-Stock: 0
Unit Price: kr.0.97380
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 5350
Unit Price: kr.0.29160
HEATSHRK 1/16"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price: kr.0.34360
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: kr.0.39560
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.49580
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: kr.0.59340