
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.97380 | kr.48.69 |
| 100 | kr.0.89520 | kr.89.52 |
| 150 | kr.0.85207 | kr.127.81 |
| 250 | kr.0.80136 | kr.200.34 |
| 350 | kr.0.76931 | kr.269.26 |
| 500 | kr.0.73696 | kr.368.48 |
| 1.250 | kr.0.65971 | kr.824.64 |
| 2.500 | kr.0.60676 | kr.1,516.90 |
| 5.000 | kr.0.58938 | kr.2,946.90 |
| Unit Price without VAT: | kr.0.97380 |
|---|---|
| Unit Price with VAT: | kr.1.21725 |











