Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-400-.700-48-BLACK-BOX

DigiKey Part Number
3M15379-2R0-ND
Manufacturer
Manufacturer Product Number
EPS-400-.700-48-BLACK-BOX
Description
HEATSHRK EPS400 .700"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.060" (1.52mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.700" (17.78mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.175" (4.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.8.18300kr.409.15
100kr.7.52600kr.752.60
150kr.7.16593kr.1,074.89
250kr.6.73744kr.1,684.36
350kr.6.46914kr.2,264.20
500kr.6.19654kr.3,098.27
1.250kr.6.10447kr.7,630.59
Manufacturers Standard Package
Unit Price without VAT:kr.8.18300
Unit Price with VAT:kr.10.22875
Alternate Length
HEATSHRK EPS400 .700"X6" 50=50PC
In-Stock: 0
Unit Price: kr.22.03380
HEATSHRNK 0.7" X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: kr.2.41660
HEATSHRK 0.7" X0.75" BLK 50=50PC
In-Stock: 1250
Unit Price: kr.3.43060
HEATSHRK EPS400 .700"X1" 50=50PC
In-Stock: 0
Unit Price: kr.4.41640
HEATSHRNK 0.7" X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: kr.6.32800