
EPS-400-.700-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M15379-R75-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BOX |
Description | HEATSHRK 0.7" X0.75" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.175" (4.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.43060 | kr.171.53 |
| 100 | kr.3.15500 | kr.315.50 |
| 150 | kr.3.00460 | kr.450.69 |
| 250 | kr.2.82476 | kr.706.19 |
| 350 | kr.2.71217 | kr.949.26 |
| 500 | kr.2.59798 | kr.1,298.99 |
| 1.250 | kr.2.34950 | kr.2,936.88 |
| Unit Price without VAT: | kr.3.43060 |
|---|---|
| Unit Price with VAT: | kr.4.28825 |






