
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.040" (1.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.44040 | kr.72.02 |
| 100 | kr.1.32510 | kr.132.51 |
| 150 | kr.1.26167 | kr.189.25 |
| 250 | kr.1.18608 | kr.296.52 |
| 350 | kr.1.13886 | kr.398.60 |
| 500 | kr.1.09086 | kr.545.43 |
| Unit Price without VAT: | kr.1.44040 |
|---|---|
| Unit Price with VAT: | kr.1.80050 |








