
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.69320 | kr.184.66 |
| 100 | kr.3.39590 | kr.339.59 |
| 150 | kr.3.23400 | kr.485.10 |
| 250 | kr.3.04052 | kr.760.13 |
| 350 | kr.2.91926 | kr.1,021.74 |
| 500 | kr.2.79634 | kr.1,398.17 |
| 1.250 | kr.2.54574 | kr.3,182.17 |
| Unit Price without VAT: | kr.3.69320 |
|---|---|
| Unit Price with VAT: | kr.4.61650 |






