Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 1/8" BL48"BX

DigiKey Part Number
EPS3018K-4R0-ND
Manufacturer
Manufacturer Product Number
EPS-300 1/8" BL48"BX
Description
HEATSHRK EPS300 1/8"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.040" (1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.4.67520kr.233.76
100kr.4.29980kr.429.98
150kr.4.09440kr.614.16
250kr.3.84964kr.962.41
350kr.3.69623kr.1,293.68
500kr.3.54050kr.1,770.25
1.250kr.3.30456kr.4,130.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.67520
Unit Price with VAT:kr.5.84400
Alternate Length
HEATSHK EPS300 1/8"X0.5" 50=50PC
In-Stock: 3350
Unit Price: kr.0.83300
HEATSHRNK 1/8"X0.75" BLK 50=50PC
In-Stock: 6900
Unit Price: kr.1.12220
HEATSHK EPS300 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.1.99840
HEATSHRK EPS300 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: kr.2.55240
HEATSHRK EPS300 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: kr.3.63020