Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 3/4" BL48"BX

DigiKey Part Number
EPS2034-3R0-ND
Manufacturer
Manufacturer Product Number
EPS-200 3/4" BL48"BX
Description
HEATSHRK EPS200 3/4"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.037" (0.94mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.5.36740kr.268.37
100kr.4.93570kr.493.57
150kr.4.70007kr.705.01
250kr.4.41872kr.1,104.68
350kr.4.24291kr.1,485.02
500kr.4.06406kr.2,032.03
1.250kr.3.84503kr.4,806.29
Manufacturers Standard Package
Unit Price without VAT:kr.5.36740
Unit Price with VAT:kr.6.70925
Alternate Length
HEATSHK EPS200 3/4"X0.5" 50=50PC
In-Stock: 91
Unit Price: kr.1.16780
HEATSHRNK 3/4"X0.75" BLK 50=50PC
In-Stock: 300
Unit Price: kr.1.62180
HEATSHRK EPS200 3/4"X1" 50=50PC
In-Stock: 998
Unit Price: kr.2.08200
HEATSHK EPS200 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.2.92020
HEATSHRK EPS200 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: kr.3.75200