
Category | Recovered Wall Thickness 0.037" (0.94mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.16780 | kr.58.39 |
| 100 | kr.1.07460 | kr.107.46 |
| 150 | kr.1.02327 | kr.153.49 |
| 250 | kr.0.96192 | kr.240.48 |
| 350 | kr.0.92366 | kr.323.28 |
| 500 | kr.0.88468 | kr.442.34 |
| 1.250 | kr.0.79199 | kr.989.99 |
| 2.500 | kr.0.72842 | kr.1,821.05 |
| 5.000 | kr.0.72038 | kr.3,601.90 |
| Unit Price without VAT: | kr.1.16780 |
|---|---|
| Unit Price with VAT: | kr.1.45975 |






