58 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929975-01-29-RK

DigiKey Part Number
929975E-01-29-ND
Manufacturer
Manufacturer Product Number
929975-01-29-RK
Description
CONN RCPT 58POS 0.1 TIN PCB
Customer Reference
Detailed Description
58 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.47000kr.31.47
10kr.28.56900kr.285.69
100kr.25.16950kr.2,516.95
500kr.21.39414kr.10,697.07
1.000kr.18.24799kr.18,247.99
Manufacturers Standard Package
Unit Price without VAT:kr.31.47000
Unit Price with VAT:kr.39.33750
Alternate Length
CONN RCPT 2POS TIN PCB
In-Stock: 3104
Unit Price: kr.3.21000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3010
Unit Price: kr.4.42000
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 2601
Unit Price: kr.4.17000
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 14059
Unit Price: kr.6.73000
CONN RCPT 10POS 0.1 TIN PCB
In-Stock: 1430
Unit Price: kr.7.82000