
929838-02-29-RK | |
|---|---|
DigiKey Part Number | 3M156514-58-ND |
Manufacturer | |
Manufacturer Product Number | 929838-02-29-RK |
Description | CONN HEADER R/A 58POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 58 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-02-29-RK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.405" (10.29mm) |
Packaging Bulk | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.86000 | kr.26.86 |
| 10 | kr.24.40900 | kr.244.09 |
| 100 | kr.21.50360 | kr.2,150.36 |
| 500 | kr.18.27812 | kr.9,139.06 |
| 1.000 | kr.15.59021 | kr.15,590.21 |
| Unit Price without VAT: | kr.26.86000 |
|---|---|
| Unit Price with VAT: | kr.33.57500 |







