66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-33-RA

DigiKey Part Number
929852E-01-33-ND
Manufacturer
Manufacturer Product Number
929852-01-33-RA
Description
CONN RCPT 66POS 0.1 GOLD PCB
Customer Reference
Detailed Description
66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.325" (8.25mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
1500V
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.50000kr.48.50
10kr.43.86600kr.438.66
100kr.38.40840kr.3,840.84
500kr.32.34376kr.16,171.88
1.000kr.28.30075kr.28,300.75
Manufacturers Standard Package
Unit Price without VAT:kr.48.50000
Unit Price with VAT:kr.60.62500
Alternate Length
CONN RCPT 2POS GOLD PCB
In-Stock: 14780
Unit Price: kr.3.68000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 5652
Unit Price: kr.5.33000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 6909
Unit Price: kr.6.97000
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 5214
Unit Price: kr.7.10000
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 2083
Unit Price: kr.8.88000