929667-04-xx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-04-33-I

DigiKey Part Number
3M156316-66-ND
Manufacturer
Manufacturer Product Number
929667-04-33-I
Description
CONN HEADER R/A 66POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 66 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-04-33-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107.26000kr.107.26
10kr.92.97300kr.929.73
100kr.76.62660kr.7,662.66
500kr.69.98580kr.34,992.90
Manufacturers Standard Package
Unit Price without VAT:kr.107.26000
Unit Price with VAT:kr.134.07500
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 700
Unit Price: kr.102.34000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: kr.4.93000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 560
Unit Price: kr.8.96000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 6521
Unit Price: kr.12.54000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: kr.16.70000