Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929852-01-09-30 | |
|---|---|
DigiKey Part Number | 929852-01-09-30-ND |
Manufacturer | |
Manufacturer Product Number | 929852-01-09-30 |
Description | CONN RCPT 18POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929852-01-09-30 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 1500V |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215307-9 | TE Connectivity AMP Connectors | 4.634 | A106660-ND | kr.20.61000 | Similar |
| 416-83-218-41-003101 | Preci-Dip | 0 | 416-83-218-41-003101-ND | kr.19.34757 | Similar |
| 416-83-218-41-018101 | Preci-Dip | 0 | 416-83-218-41-018101-ND | kr.18.52450 | Similar |
| 416-87-218-41-003101 | Preci-Dip | 0 | 416-87-218-41-003101-ND | kr.13.17150 | Similar |
| 416-87-218-41-018101 | Preci-Dip | 0 | 416-87-218-41-018101-ND | kr.12.50052 | Similar |






















