
929836-02-09 | |
|---|---|
DigiKey Part Number | 3M156387-18-ND |
Manufacturer | |
Manufacturer Product Number | 929836-02-09 |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929836-02-09 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.210" (5.33mm) |
Packaging Bulk | Overall Contact Length 0.545" (13.84mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.31000 | kr.12.31 |
| 10 | kr.10.73700 | kr.107.37 |
| 100 | kr.9.59510 | kr.959.51 |
| 500 | kr.7.99610 | kr.3,998.05 |
| 1.000 | kr.6.85376 | kr.6,853.76 |
| 5.000 | kr.6.07699 | kr.30,384.95 |
| 10.000 | kr.5.93991 | kr.59,399.10 |
| Unit Price without VAT: | kr.12.31000 |
|---|---|
| Unit Price with VAT: | kr.15.38750 |






