929838-01-03-RK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.3.41272
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.4.33350
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.9.39169
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.8.68950
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.2.32023
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.966
Unit Price: kr.6.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.14.08000
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-03-RK

DigiKey Part Number
3M156510-06-ND
Manufacturer
Manufacturer Product Number
929838-01-03-RK
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-03-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.3.11200kr.31.12
100kr.2.56620kr.256.62
500kr.2.23146kr.1,115.73
1.000kr.1.84091kr.1,840.91
5.000kr.1.61780kr.8,089.00
10.000kr.1.50622kr.15,062.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000