Similar
Similar

79257-206HLF | |
|---|---|
DigiKey Part Number | 79257-206HLF-ND |
Manufacturer | |
Manufacturer Product Number | 79257-206HLF |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 79257-206HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220123 | Molex | 0 | WM8158-ND | kr.9.26031 | Similar |
| BST-103-08-G-D-230-RA | Samtec Inc. | 0 | 612-BST-103-08-G-D-230-RA-ND | kr.13.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.50046 | kr.30,005.52 |
| Unit Price without VAT: | kr.2.50046 |
|---|---|
| Unit Price with VAT: | kr.3.12558 |



