Connector Header Through Hole, Right Angle 31 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-31-RK

DigiKey Part Number
3M156872-31-ND
Manufacturer
Manufacturer Product Number
929835-01-31-RK
Description
CONN HEADER R/A 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.115" (2.92mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.13.35800kr.133.58
100kr.11.93630kr.1,193.63
500kr.9.94696kr.4,973.48
1.000kr.8.52597kr.8,525.97
5.000kr.7.55969kr.37,798.45
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 2499
Unit Price: kr.2.47000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 288
Unit Price: kr.2.98000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 3570
Unit Price: kr.2.03000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 505
Unit Price: kr.2.73000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 613
Unit Price: kr.4.44000