
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.21.35300 | kr.213.53 |
| 100 | kr.18.81590 | kr.1,881.59 |
| 500 | kr.15.99342 | kr.7,996.71 |
| 1.000 | kr.13.64140 | kr.13,641.40 |
| 5.000 | kr.12.23024 | kr.61,151.20 |
| Unit Price without VAT: | kr.23.52000 |
|---|---|
| Unit Price with VAT: | kr.29.40000 |







