Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-34

DigiKey Part Number
929500-01-34-ND
Manufacturer
Manufacturer Product Number
929500-01-34
Description
CONN HEADER R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.05000kr.21.05
10kr.19.14000kr.191.40
100kr.16.86120kr.1,686.12
500kr.14.33196kr.7,165.98
1.000kr.12.22434kr.12,224.34
5.000kr.10.95977kr.54,798.85
Manufacturers Standard Package
Unit Price without VAT:kr.21.05000
Unit Price with VAT:kr.26.31250
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: kr.14.20140
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: kr.1.27000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: kr.1.84000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 909
Unit Price: kr.2.73000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 251
Unit Price: kr.4.44000