
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 7 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.054" (1.37mm) | |
Ribbon Width | 0.668" (16.97mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |






