
8125/07 100 | |
|---|---|
DigiKey Part Number | ML07G-100-ND |
Manufacturer | |
Manufacturer Product Number | 8125/07 100 |
Description | CBL RIBN 7COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 7 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 7 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.054" (1.37mm) | |
Ribbon Width | 0.668" (16.97mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,498.05000 | kr.1,498.05 |
| 2 | kr.1,357.60000 | kr.2,715.20 |
| 3 | kr.1,281.53667 | kr.3,844.61 |
| 5 | kr.1,191.82000 | kr.5,959.10 |
| 7 | kr.1,136.29286 | kr.7,954.05 |
| 10 | kr.1,080.38400 | kr.10,803.84 |
| 25 | kr.949.86000 | kr.23,746.50 |
| 50 | kr.862.70460 | kr.43,135.23 |
| Unit Price without VAT: | kr.1,498.05000 |
|---|---|
| Unit Price with VAT: | kr.1,872.56250 |






