
4516-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M159298-ND |
Manufacturer | |
Manufacturer Product Number | 4516-3/4"X36YD |
Description | TAPE SINGLE COATED BLK 3/4"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.0625" (62.5 mils, 1.588mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.826.31000 | kr.826.31 |
| 12 | kr.629.81583 | kr.7,557.79 |
| 36 | kr.563.68528 | kr.20,292.67 |
| 60 | kr.536.44967 | kr.32,186.98 |
| 108 | kr.507.58630 | kr.54,819.32 |
| Unit Price without VAT: | kr.826.31000 |
|---|---|
| Unit Price with VAT: | kr.1,032.88750 |


