
4516-1"X36YD | |
|---|---|
DigiKey Part Number | 3M159294-ND |
Manufacturer | |
Manufacturer Product Number | 4516-1"X36YD |
Description | TAPE SINGLE COATED BLK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,006.78000 | kr.1,006.78 |
| 18 | kr.737.98056 | kr.13,283.65 |
| 27 | kr.708.73778 | kr.19,135.92 |
| 54 | kr.662.68130 | kr.35,784.79 |
| Unit Price without VAT: | kr.1,006.78000 |
|---|---|
| Unit Price with VAT: | kr.1,258.47500 |


