
3759/60 100SF | |
---|---|
DigiKey Part Number | 19-3759/60100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/60 100SF |
Description | CBL RIBN 60COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 60 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 60 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.950" (74.93mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.49000 | kr.47.49 |
2 | kr.43.13500 | kr.86.27 |
3 | kr.40.74667 | kr.122.24 |
5 | kr.37.92600 | kr.189.63 |
7 | kr.36.16000 | kr.253.12 |
10 | kr.34.37400 | kr.343.74 |
25 | kr.30.17480 | kr.754.37 |
50 | kr.27.34600 | kr.1,367.30 |
100 | kr.24.79230 | kr.2,479.23 |
Unit Price without VAT: | kr.47.49000 |
---|---|
Unit Price with VAT: | kr.59.36250 |




