
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 60 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.950" (74.93mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.355.52000 | kr.355.52 |
5 | kr.292.12200 | kr.1,460.61 |
10 | kr.268.69800 | kr.2,686.98 |
25 | kr.239.75920 | kr.5,993.98 |
50 | kr.219.09000 | kr.10,954.50 |
100 | kr.201.17570 | kr.20,117.57 |
Unit Price without VAT: | kr.355.52000 |
---|---|
Unit Price with VAT: | kr.444.40000 |




