3759/50 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 20
Unit Price: kr.47.37000
Datasheet

Similar


3M
In Stock: 1
Unit Price: kr.673.82000
Datasheet

Similar


3M
In Stock: 5
Unit Price: kr.174.54000
Datasheet

Similar


3M
In Stock: 4
Unit Price: kr.315.69000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/50 300

DigiKey Part Number
3759/50300-ND
Manufacturer
Manufacturer Product Number
3759/50 300
Description
CBL RIBN 50COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
2.450" (62.23mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
50
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
300.0' (91.44m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3759/50 100SF3M20MB50A-1-NDkr.47.37000Similar
3759/50 100SF3M1MB50A-25-NDkr.673.82000Similar
3759/50 100SF3M5MB50A-5-NDkr.174.54000Similar
3759/50 100SF3M4MB50A-10-NDkr.315.69000Similar
3759/50 100SF3M0MB50A-50-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
600kr.14.09495kr.8,456.97
Unit Price without VAT:kr.14.09495
Unit Price with VAT:kr.17.61869
Alternate Length
CBL RIBN 50COND 0.05 BLACK 100'
In-Stock: 21
Unit Price: kr.2,417.34000
CBL RIBN 50COND 0.05 BLACK FEET
In-Stock: 44
Unit Price: kr.34.74000