
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | Flat Cable, Round Jacket | |
| Number of Conductors | 37 | |
| Pitch | ||
| Length | 50.0' (15.24m) | |
| Wire Gauge | 28 AWG | |
| Conductor Strand | 7 Strands / 36 AWG | |
| Shielding | Unshielded | |
| Jacket Color | ||
| Ribbon Thickness | - | |
| Ribbon Width | 1.800" (45.72mm) | |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 80°C | |
| Ratings | UL Style 20267 | |
| Features | Splice Free, Zippable | |
| Conductor Material | Copper, Tinned | |
| Insulation Resistance | 10GOhm | |
| First Conductor Mark | Red | |
| Base Product Number | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark