
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 37 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.598.21000 | kr.598.21 |
| 5 | kr.490.84200 | kr.2,454.21 |
| 10 | kr.449.93300 | kr.4,499.33 |
| 25 | kr.398.80720 | kr.9,970.18 |
| 50 | kr.365.57060 | kr.18,278.53 |
| 100 | kr.340.00640 | kr.34,000.64 |
| Unit Price without VAT: | kr.598.21000 |
|---|---|
| Unit Price with VAT: | kr.747.76250 |






