
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.751.99000 | kr.751.99 |
| 5 | kr.617.00800 | kr.3,085.04 |
| 10 | kr.565.58500 | kr.5,655.85 |
| 25 | kr.501.31400 | kr.12,532.85 |
| 50 | kr.459.54220 | kr.22,977.11 |
| 100 | kr.427.40600 | kr.42,740.60 |
| Unit Price without VAT: | kr.751.99000 |
|---|---|
| Unit Price with VAT: | kr.939.98750 |






