
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.02000 | kr.195.02 |
| 5 | kr.160.88400 | kr.804.42 |
| 10 | kr.148.01400 | kr.1,480.14 |
| 25 | kr.132.56680 | kr.3,314.17 |
| 50 | kr.121.62780 | kr.6,081.39 |
| 100 | kr.111.33170 | kr.11,133.17 |
| Unit Price without VAT: | kr.195.02000 |
|---|---|
| Unit Price with VAT: | kr.243.77500 |






