
3750/26-1000 | |
|---|---|
DigiKey Part Number | 19-3750/26-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3750/26-1000 |
Description | MULTIPAIR 26CON 26AWG GRY FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.86000 | kr.49.86 |
| 5 | kr.44.55600 | kr.222.78 |
| 10 | kr.42.41500 | kr.424.15 |
| 25 | kr.39.72960 | kr.993.24 |
| 50 | kr.37.79440 | kr.1,889.72 |
| 100 | kr.35.93880 | kr.3,593.88 |
| Unit Price without VAT: | kr.49.86000 |
|---|---|
| Unit Price with VAT: | kr.62.32500 |







