3750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3750/26-1000

DigiKey Part Number
3M158018-100-ND
Manufacturer
Manufacturer Product Number
3750/26-1000
Description
MULTI-PAIR 26CON 26AWG GRAY 100'
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
26 (13 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.370" (9.40mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 26CON 26AWG GRY 1000'
In-Stock: 2
Unit Price: kr.23,300.37000
MULTI-PAIR 26CON 26AWG GRY 1000'
In-Stock: 0
Unit Price:
MULTI-PAIR 26COND 26AWG GRAY 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 26COND 26AWG GRAY 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 26COND 26AWG GRAY 10'
In-Stock: 2
Unit Price: kr.683.96000